This 16-position power connector features a through hole mount and operates within a temperature range of -20°C to 105°C. It has a flammability rating of UL94 V-0 and is made with a copper alloy contact material with a gold plating. The connector is packaged in a tray with 55 units per package.
Amphenol 51741-10001204CALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51741-10001204CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.