The PWRBLADE 1-Port Through Hole Connector features a contact material of copper alloy with gold plating. It has a depth of 11.94mm and a length of 49.53mm. The connector is designed for operation between -20°C and 105°C. It is packaged in a tray with 44 connectors per package and is compliant with RoHS regulations.
Amphenol 51741-10001204CCLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.94mm |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PWRBLADE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51741-10001204CCLF to view detailed technical specifications.
No datasheet is available for this part.