
Conn Wire to Board RCP 6Power/24Signal POS 6.35mm/2.54mm Press Fit ST Top Entry Thru-Hole PwrBlade® Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51741-10002406CCLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | PRESS FIT |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 51741-10002406CCLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.