The 30A 1kV Through Hole Connector is a high-current connector with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features black color, copper alloy contacts, and gold plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging with 30 pieces per package.
Amphenol 51741-10003202CCLF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51741-10003202CCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.