Amphenol 51741-10006020AC technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 220 |
| Number of Ports | 1 |
| Product Length (mm) | 181.61 |
| Product Depth (mm) | 11.94 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 20Power/60Signal |
| Termination Method | Solder |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51741-10006020AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.