This 14-position female shrouded header features a 4-row, straight orientation and is designed for through-hole mounting. It is packaged in a tray and is compliant with RoHS regulations. The header is part of the PwrBlade series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |