The PwrBlade Female Power Connector is a 36-position, 4-row connector designed for through hole mounting. It features a black color with copper alloy contacts plated with gold and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray with 33 connectors per package and has a pitch of 0.1 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51742-10403200CCLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 62.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51742-10403200CCLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.