Power connector with 116 positions and 4 rows, featuring a straight, through-hole mounting orientation. This female connector utilizes copper alloy contacts with gold (GXT) plating, rated for 30A current and 1kV voltage. Designed for press-fit termination, it operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. The connector has a pitch of 0.1 inch and a row spacing of 2.54mm, with a depth of 11.94mm and length of 113.03mm.
Amphenol 51742-10411200CC technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 113.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 116 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51742-10411200CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.