This 1kV 30A through hole connector features female copper alloy contacts with gold plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is packaged in a tray with 88 pieces and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 11.94mm |
| Length | 113.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PWRBLADE |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |