
25-position, 4-row shrouded header receptacle with 9 power and 16 signal contacts. Features a 0.1-inch pitch and 2.54mm row spacing, designed for press-fit termination and through-hole mounting. Rated for 30A current and 1kV voltage, with a maximum operating temperature of 105°C. Contacts are copper alloy with gold (GXT) plating. Black color, straight orientation, and UL94 V-0 flammability rating.
Amphenol 51742-10901600CC technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 83.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51742-10901600CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.