Power connector with 7 positions and 1 port, featuring female copper alloy contacts with gold plating. Rated for 30A current and 1kV voltage, this straight, through-hole mount connector utilizes a press-fit termination. Operating temperature range is -20°C to 105°C, with a 2.54mm row spacing and 0.25inch pitch. The black component has a UL94 V-0 flammability rating and is supplied in tray packaging.
Amphenol 51743-10700000CC technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51743-10700000CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.