
Power connector, 8-position, 1-port, female contacts, straight orientation, solder termination. Features copper alloy contacts with gold plating, a 30A current rating, and a 1kV voltage rating. Operates within a -20°C to 105°C temperature range, with a UL94 V-0 flammability rating. Through-hole mount design with a 2.54mm row spacing and 0.25-inch pitch. RoHS compliant and lead-free.
Amphenol 51743-10800000AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51743-10800000AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.