Amphenol 51744-10405604 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 8Power/56Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51744-10405604 to view detailed technical specifications.
No datasheet is available for this part.