This 10-pin power connector features a straight body and through hole mounting. It has a maximum current rating of 48 amps per contact and is designed for use in power applications. The connector is terminated by soldering and has 10 terminals. It is a power connector type with 92 signal contacts.
Amphenol 51744-10509205 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 10Power/92Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 102 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51744-10509205 to view detailed technical specifications.
No datasheet is available for this part.