Conn Power RCP 20Power/16Signal POS Solder ST Thru-Hole 36 Terminal 1 Port
Amphenol 51744-11001610LF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 20Power/16Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51744-11001610LF to view detailed technical specifications.
No datasheet is available for this part.