This Amphenol power connector features 30 power and 44 signal contacts, with a maximum current rating of 48mA per contact. It has a straight body orientation and is terminated with solder. The connector is designed for through-hole mounting and has a total of 74 terminals and 1 port.
Amphenol 51744-11504415LF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 30Power/44Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 74 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51744-11504415LF to view detailed technical specifications.
No datasheet is available for this part.