This 34-contact power connector features a right-angle contact position and a maximum current rating of 48 amps per contact. It is designed for through-hole mounting and has a termination method of solder. The connector has 174 terminals and 1 port, making it suitable for a variety of power applications.
Amphenol 51744-11714017 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 34Power/140Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 174 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51744-11714017 to view detailed technical specifications.
No datasheet is available for this part.