Amphenol 51744-30106401A0LF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2Power/64Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 51744-30106401A0LF to view detailed technical specifications.
No datasheet is available for this part.