This Amphenol power connector features 28 power and signal contacts with a maximum current rating of 48 amps per contact. It has a straight body orientation and is designed for through hole mounting via solder termination. The connector is suitable for high-current applications in various industries.
Amphenol 51744-31407214 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 28Power/72Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51744-31407214 to view detailed technical specifications.
No datasheet is available for this part.