
Power connector, straight orientation, female contact gender, featuring 2 power and 8 signal positions for a total of 10 positions across 4 rows. Utilizes copper alloy contacts with gold (GXT) plating, offering a 30A current rating and 1kV voltage rating. Designed for through-hole mounting with solder termination, operating within a -20°C to 105°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure compliance and safety.
Amphenol 51746-10200800A0LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 121 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51746-10200800A0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.