Board-to-board header receptacle with 18 positions and 4 rows, featuring a 0.1-inch (2.54mm) pitch and 2.54mm row spacing. This straight, through-hole mounted component offers a 30A current rating and 1kV voltage rating, with gold-plated copper alloy female contacts. Operating temperature range is -20°C to 105°C, and the black housing has a UL94 V-0 flammability rating.
Amphenol 51746-10201600A0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 25.15mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51746-10201600A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.