Amphenol 51746-31510000C0 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 15Power/100Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 220 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51746-31510000C0 to view detailed technical specifications.
No datasheet is available for this part.