This 15-contact power connector features a right-angle contact position and a press-fit termination method. It has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts. The connector is designed for through-hole mounting and has a maximum operating temperature range of -20 to 105 degrees Celsius.
Amphenol 51746-31510000C0LF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 15Power/100Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 220 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 51746-31510000C0LF to view detailed technical specifications.
No datasheet is available for this part.