Right-angle shrouded header receptacle with 14 positions and 4 rows, featuring a 0.1-inch (2.54mm) pitch and row spacing. Designed for through-hole, edge, and board mounting, this component offers a 30A current rating and a 1kV voltage rating. Contact gender is female, with copper alloy contacts plated in gold (GXT). Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating.
Amphenol 51760-10101201AA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 36.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51760-10101201AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.