
This PwrBlade female header features 34 positions in a 4-row configuration with a 0.1inch pitch. It has a current rating of 30A and a voltage rating of 1kV. The header is designed for through-hole, edge, or board mounting and is suitable for operating temperatures between -20°C and 105°C. It is RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 51760-10103201ABLF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51760-10103201ABLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.