
The Amphenol PwrBlade connector features a 16-position, 1-port design with a right-angle orientation and press-fit termination. It is constructed with copper alloy contacts plated with gold and has a flammability rating of UL94 V-0. The connector is available in a 44-pack tray and has a pitch of 0.1 inch. It is rated for operation between -20°C and 105°C and is suitable for through-hole, edge, and board mounting.
Amphenol 51760-10201202CBLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51760-10201202CBLF to view detailed technical specifications.
No datasheet is available for this part.