
Right-angle power connector featuring 8 power contacts and 36 signal contacts, with a 100-terminal count. Offers a 30A current rating and 1kV voltage rating. Constructed with copper alloy contacts plated in gold (GXT). Designed for through-hole, edge, and board mounting with solder termination. Operating temperature range from -20°C to 105°C. UL94 V-0 flammability rating.
Amphenol 51760-10203606AA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 90.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51760-10203606AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.