
Power connector with 8 power and 36 signal positions, featuring a right-angle, through-hole mounting design. This female connector utilizes a copper alloy contact material with gold GXT plating, offering a 30A current rating and 1kV voltage rating. Operating within a -20°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. The connector has a 0.1-inch pitch and 2.54mm row spacing, with a 90.17mm length, packaged in trays of 22 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51760-10203606AALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 90.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51760-10203606AALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
