Amphenol 51760-10312803ABLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 135.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51760-10312803ABLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.