Right-angle shrouded header receptacle with 32 positions across 4 rows, featuring 8 power and 24 signal contacts. This board-to-board connector offers a 0.1-inch pitch and 2.54mm row spacing, with a 30A current rating and 1kV voltage rating. Contacts are copper alloy with gold (GXT) plating, and termination is via solder. Operating temperature range is -20°C to 105°C, with a UL94 V-0 flammability rating. Mounting options include through-hole and edge board.
Amphenol 51760-10402404AA technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 82.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51760-10402404AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.