This 6-contact power connector features a right-angle body orientation and press-fit termination method. It is designed for through-hole mounting and has a maximum current rating of 48 amps per contact. The connector is rated for operation between -20°C and 105°C, and can withstand a maximum voltage of 2500V or 1000V, depending on the application.
Amphenol 51760-30306803CLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6Power/68Signal |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 116 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51760-30306803CLF to view detailed technical specifications.
No datasheet is available for this part.