This 38-contact power connector features a right-angle body orientation and through-hole mounting. It has a maximum operating temperature range of -20°C to 105°C and a maximum voltage rating of 2500V. The connector is designed for high-current applications, with a maximum current rating of 48A per contact. It is suitable for use in a variety of applications, including industrial and commercial settings.
Amphenol 51760-31907619AALF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 38Power/76Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 380 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51760-31907619AALF to view detailed technical specifications.
No datasheet is available for this part.