This power connector features a 16-position, 4-row design with a right-angle orientation and through-hole mount. It has a maximum current rating of 30A and can operate within a temperature range of -20°C to 105°C. The connector is made with copper alloy contacts plated with gold and is compliant with RoHS regulations.
Amphenol 51761-10001204ABLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51761-10001204ABLF to view detailed technical specifications.
No datasheet is available for this part.