
Right-angle, through-hole mounted wire-to-board receptacle featuring 6 power and 24 signal positions. This connector offers a 6.35mm power contact pitch and a 2.54mm signal contact pitch, with a 2mm row spacing. Constructed with a copper alloy contact material and gold, GXT plating, it boasts a 30A current rating and a 1kV voltage rating. Operating within a -20°C to 105°C temperature range, this black, lead-free receptacle is RoHS compliant and UL94 V-0 flammability rated.
Amphenol 51761-10002406AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 69.85mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | PWRBLADE |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51761-10002406AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.