The Amphenol 51762-10301200ABLF is a 3-contact power connector with a right-angle body orientation and through-hole mounting. It features a maximum voltage rating of 2500V and a maximum current rating of 48A per contact. The connector operates within a temperature range of -20°C to 105°C. It is designed for use in high-reliability applications and is suitable for solder termination.
Amphenol 51762-10301200ABLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3Power/12Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51762-10301200ABLF to view detailed technical specifications.
No datasheet is available for this part.