
The PwrBlade connector is a female contact with a current rating of 30A and a voltage rating of 1kV. It is designed to operate within a temperature range of -20°C to 105°C. The connector is available in a tray packaging with 22 pieces per package. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Amphenol 51762-10802400AALF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Length | 82.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51762-10802400AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.