
The PwrBlade Power Connector is a 38-position, 4-row, right-angle connector designed for through-hole mounting. It features a copper alloy contact material with gold plating and a UL94 V-0 flammability rating. The connector is available in a tray packaging with 22 pieces per package and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Amphenol 51762-11402400AALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 120.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51762-11402400AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.