This right angle power connector features a single contact and a maximum current rating of 48 amps. It has a maximum voltage rating of 2500 volts or 1000 volts, depending on the application. The connector is designed for through hole mounting and has a termination method of solder. It has 69 terminals and 1 port.
Amphenol 51762-30106800BBLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 1Power/68Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 69 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 51762-30106800BBLF to view detailed technical specifications.
No datasheet is available for this part.