The Amphenol 51762-30410000ABLF is a 4-contact RCP power connector with a right angle body orientation and through hole mounting. It features a termination method of solder and a maximum current rating of 48 amps per contact. The connector has a maximum voltage rating of 2500 volts for the power rating and 1000 volts for the signal rating. It is designed for use in power applications.
Amphenol 51762-30410000ABLF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/100Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 51762-30410000ABLF to view detailed technical specifications.
No datasheet is available for this part.