
Right angle board-to-board connector featuring 28 positions across 4 rows, with a 0.1-inch (2.54mm) pitch and row spacing. This female receptacle offers a solder termination with a current rating of 30A and a voltage rating of 1kV. Constructed with copper alloy contacts plated in Gold, GXT, it operates within a temperature range of -20°C to 105°C and boasts a UL94 V-0 flammability rating. The connector includes a locking mechanism and is designed for through-hole mounting.
Amphenol 51766-10402400A0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 20.83mm |
| Flammability Rating | UL94 V-0 |
| Length | 42.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51766-10402400A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.