Amphenol 51767-11100000C0LF technical specifications.
| Color | Black |
| Contact Plating | Gold, Metal |
| Depth | 20.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 72.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51767-11100000C0LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.