This 19-position power connector features a right-angle orientation and a 0.1inch pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -20°C to 105°C. The connector is made from copper alloy with a gold plating and is RoHS compliant. It is available in a tray packaging and has a flammability rating of UL94 V-0.
Amphenol 51793-002LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51793-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.