This 19-position power connector features a right-angle orientation and is designed for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made from copper alloy with a gold plating and is RoHS compliant. It is packaged in a tray with 44 connectors per pack.
Amphenol 51824-003LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51824-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.