Amphenol 51825-001LF technical specifications.
| Contact Material | Bronze |
| Depth | 25.15mm |
| Length | 46.99mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 165 |
| Packaging | Tray |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51825-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.