Amphenol 51856-001LF technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51856-001LF to view detailed technical specifications.
No datasheet is available for this part.