The 51866-046LF is a 31-position power connector from Amphenol, featuring a female gender and right angle orientation. It is designed for through hole mounting with a 0.1inch pitch. The connector is rated for operation between -20°C and 105°C. It is compliant with RoHS regulations and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51866-046LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51866-046LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.