Amphenol 51871-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 60A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 52.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Quick Connect |
| Voltage Rating | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51871-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.