Amphenol 51897-008LF technical specifications.
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51897-008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.