Amphenol 51915-033LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 127.64mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51915-033LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.