This 20-position right angle header features a 1-row configuration with a 0.1inch pitch. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The header is made of copper alloy with a gold GXT plating and is RoHS compliant. It is packaged in a tray with 44 units per package.
Amphenol 51915-059LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51915-059LF to view detailed technical specifications.
No datasheet is available for this part.